Part Details for TLP131(GB-TPR) by Toshiba America Electronic Components
Overview of TLP131(GB-TPR) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP131(GB-TPR)
TLP131(GB-TPR) CAD Models
TLP131(GB-TPR) Part Data Attributes
|
TLP131(GB-TPR)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP131(GB-TPR)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SO-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP131(GB-TPR)
This table gives cross-reference parts and alternative options found for TLP131(GB-TPR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP131(GB-TPR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP131(GB-TPL,F) | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin MFSOP T/R | Toshiba America Electronic Components | TLP131(GB-TPR) vs TLP131(GB-TPL,F) |
TLP131(GB,F) | PHOTOCOUPLER TRANS-OUT 5-MSOP | Toshiba America Electronic Components | TLP131(GB-TPR) vs TLP131(GB,F) |
TLP131(GB-TPL) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SO-5 | Toshiba America Electronic Components | TLP131(GB-TPR) vs TLP131(GB-TPL) |