-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP152(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GT DVR 6SO-5 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12958 In Stock |
|
$0.4105 / $1.2800 | Buy Now |
DISTI #
TLP152(TPL,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Embossed T/R - Tape and Reel (Alt: TLP152(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.3536 / $0.3792 | Buy Now |
DISTI #
757-TLP152TPLE
|
Mouser Electronics | Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms RoHS: Compliant | 19974 |
|
$0.4100 / $1.0700 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER | 2 |
|
$0.9237 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER | 40217 |
|
$1.5413 / $3.0825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP152(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP152(TPL,E
Toshiba America Electronic Components
IC Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 1.8e-8 ns | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES |