Part Details for TLP168J(U,C,F) by Toshiba America Electronic Components
Overview of TLP168J(U,C,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP168J(U,C,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP168J(UCF)-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRIAC 6MFSOP Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP168J(U,C,F)
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP - Rail/Tube (Alt: TLP168J(U,C,F)) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP168J(U,C,F)
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP - Rail/Tube (Alt: TLP168J(U,C,F)) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for TLP168J(U,C,F)
TLP168J(U,C,F) CAD Models
TLP168J(U,C,F) Part Data Attributes:
|
TLP168J(U,C,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP168J(U,C,F)
Toshiba America Electronic Components
PHOTOCOUPLER TRIAC OUT 6MFSOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MINIFLAT, 11-4C3, SOP-6/4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Input Trigger Current-Nom | 3 mA | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V |