Part Details for TLP183(BL-TPR,E(T by Toshiba America Electronic Components
Overview of TLP183(BL-TPR,E(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP183(BL-TPR,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GLYN GmbH & Co. KG | Low input typeTransistor Photocoupler, -55 to 125 | 3000 |
|
RFQ | |
DISTI #
TLP183(BL-TPR,E(T
|
Avnet Asia | Optocoupler Single Open Collector-OUT 3750Vrms 4-Pin SOIC Emboss T/R (Alt: TLP183(BL-TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP183(BL-TPR,E(T
|
EBV Elektronik | Optocoupler Single Open Collector-OUT 3750Vrms 4-Pin SOIC Emboss T/R (Alt: TLP183(BL-TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP183(BL-TPR,E(T
TLP183(BL-TPR,E(T CAD Models
TLP183(BL-TPR,E(T Part Data Attributes
|
TLP183(BL-TPR,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP183(BL-TPR,E(T
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for TLP183(BL-TPR,E(T
This table gives cross-reference parts and alternative options found for TLP183(BL-TPR,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP183(BL-TPR,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP183(BL-TPR | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP183(BL-TPR,E(T vs TLP183(BL-TPR |
TLP183(BL(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP183(BL-TPR,E(T vs TLP183(BL(T |
TLP183(BL,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP183(BL-TPR,E(T vs TLP183(BL,E |
TLP183(BL-TPL,E(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP183(BL-TPR,E(T vs TLP183(BL-TPL,E(T |
TLP183(BL-TPR,E | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP183(BL-TPR,E(T vs TLP183(BL-TPR,E |