-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8759
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP183(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4595 |
|
$0.2310 / $0.4770 | Buy Now |
DISTI #
86AK3146
|
Newark | Optocoupler, Transistor, 3.75Kv, Smd-4 Rohs Compliant: Yes |Toshiba TLP183(TPL, E(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 / $0.1790 | Buy Now |
DISTI #
75723788
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R Min Qty: 145 Package Multiple: 1 Date Code: 2337 | Americas - 4807 |
|
$0.1563 / $0.2200 | Buy Now |
DISTI #
69S3927
|
Bürklin Elektronik | Toshiba optocoupler, SOIC-6, TLP183(TPL,E(T Min Qty: 10 | 16395 |
|
$0.2149 / $0.4191 | Buy Now |
DISTI #
C1S751201235491
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Cut Tape | 4807 |
|
$0.1230 / $0.3870 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-4 Optocouplers - Phototransistor Output ROHS | 4846 |
|
$0.2193 / $0.5423 | Buy Now |
DISTI #
TLP183(TPL,E(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO (Alt: TLP183(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3872412
|
element14 Asia-Pacific | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 139635 |
|
$0.2043 / $0.4078 | Buy Now |
DISTI #
3872412RL
|
element14 Asia-Pacific | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 139635 |
|
$0.2043 / $0.2515 | Buy Now |
DISTI #
3872412
|
Farnell | OPTOCOUPLER TRANSISTOR, 80V, 0.05A, SMD RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 139635 |
|
$0.1924 / $0.7533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP183(TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP183(TPL,E(T
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP183(TPL,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP183(TPL,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP733(LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP733(LF4) |
SFH615-3-X026 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | TLP183(TPL,E(T vs SFH615-3-X026 |
PC81710NSZ0F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Sharp Corp | TLP183(TPL,E(T vs PC81710NSZ0F |
PS2652-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Compound Semiconductor Devices Ltd | TLP183(TPL,E(T vs PS2652-V |
PS2602 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6 | NEC Electronics America Inc | TLP183(TPL,E(T vs PS2602 |
TLP183(GB(T | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP183(GB(T |
TLP733F(LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP733F(LF1) |
TLP733(TP1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP733(TP1) |
TLP733(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP733(TP5) |
TLP721 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Toshiba America Electronic Components | TLP183(TPL,E(T vs TLP721 |