Part Details for TLP183(YH-TPL,E by Toshiba America Electronic Components
Overview of TLP183(YH-TPL,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP183(YH-TPL,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP183(YH-TPL,ECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 4 LEAD Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
338 In Stock |
|
$0.1288 / $0.5000 | Buy Now |
DISTI #
TLP183(YH-TPL,E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP183(YH-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
DISTI #
757-TLP183(YH-TPLE
|
Mouser Electronics | Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms RoHS: Compliant | 117918 |
|
$0.1510 / $0.5000 | Buy Now |
DISTI #
TLP183(YH-TPL,E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R - Tape and Reel (Alt: TLP183(YH-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1530 | Buy Now |
Part Details for TLP183(YH-TPL,E
TLP183(YH-TPL,E CAD Models
TLP183(YH-TPL,E Part Data Attributes:
|
TLP183(YH-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP183(YH-TPL,E
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 75% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |