TLP184
Toshiba America Electronic Components
Description: Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER

Overview of TLP184 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP184 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TLP184(TPR,E)
Avnet Americas Application scope: Communication interface, PLC, Power supply, BVS=3750Vrms(min)@t=60s, CTR=50 to 400%, UL approved, cUL approved, CQC approved - Tape and Reel (Alt: TLP184(TPR,E)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 48 Weeks, 0 Days Container: Reel 0
RFQ
Win Source Electronics OPTOISO 3.75KV TRANS 6-SO 4 LEAD 80000
  • 150 $0.3400
  • 360 $0.2790
  • 560 $0.2700
  • 770 $0.2610
  • 990 $0.2530
  • 1,325 $0.2270
$0.2270 / $0.3400 Buy Now

CAD Models for TLP184 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP184 by Toshiba America Electronic Components

TLP184
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Factory Lead Time
48 Weeks
Samacsys Manufacturer
Toshiba
Current Transfer Ratio-Min
50%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Want to compare parts?
  1. TLP184
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Related Parts for TLP184

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP184 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP184 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP184 would you like to use for your alert(s)?
  • Please alert me when TLP184 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP184 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP184 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP184 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP184.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP184 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: