Part Details for TLP192G(F) by Toshiba America Electronic Components
Overview of TLP192G(F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP192G(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP192G(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP - Rail/Tube (Alt: TLP192G(F)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
64957403
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.11A 350V 6-Pin SOP Magazine Min Qty: 81 Package Multiple: 1 Date Code: 1001 | Americas - 87 |
|
$2.4500 / $2.5471 | Buy Now |
|
Quest Components | 69 |
|
$1.3354 / $2.4280 | Buy Now | |
DISTI #
TLP192G(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube | Americas - 0 |
|
Buy Now |
Part Details for TLP192G(F)
TLP192G(F) CAD Models
TLP192G(F) Part Data Attributes
|
TLP192G(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP192G(F)
Toshiba America Electronic Components
Relay SSR 50mA 1.3V DC-IN 0.11A 350V 4-Pin SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |