-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB PHOTOCOUPLER LOGIC SIGNAL COUPLER; 20MB/S; 2500VRMS;
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2160(F)-ND
|
DigiKey | OPTOISO 2.5KV 2CH PUSH PULL 8SO Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP2160(F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Tube - Rail/Tube (Alt: TLP2160(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP2160(F)
|
TTI | High Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP2160(F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SO Tube - Rail/Tube (Alt: TLP2160(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 2.5KV 2CH PUSH PULL 8SO | 90200 |
|
RFQ | |
|
Win Source Electronics | OPTOISO 2.5KV 2CH PUSH PULL 8SO | 94866 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2160(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2160(F)
Toshiba America Electronic Components
X36 PB PHOTOCOUPLER LOGIC SIGNAL COUPLER; 20MB/S; 2500VRMS;
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Max | 4e-8 s | |
Response Time-Nom | 2.5e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |