-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2168(F)-ND
|
DigiKey | OPTOISO 2.5KV 2CH OPN COL 8SO Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TLP2168(F)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOP - Rail/Tube (Alt: TLP2168(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP2168(F)
|
TTI | High Speed Optocouplers Photo-IC 2.7 to 5.5V 2500 Vrms 5mA 20MBd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
TLP2168(F)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOP - Rail/Tube (Alt: TLP2168(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2168(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2168(F)
Toshiba America Electronic Components
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP2168(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2168(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2118 | Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP2168(F) vs TLP2118 |