Part Details for TLP2309(TPR,E(T by Toshiba America Electronic Components
Overview of TLP2309(TPR,E(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2309(TPR,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2309(TPR,E(T
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO Embossed T/R (Alt: TLP2309(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2309(TPR,E(T
TLP2309(TPR,E(T CAD Models
TLP2309(TPR,E(T Part Data Attributes
|
TLP2309(TPR,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2309(TPR,E(T
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.000001 s | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
Alternate Parts for TLP2309(TPR,E(T
This table gives cross-reference parts and alternative options found for TLP2309(TPR,E(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2309(TPR,E(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2309(V4-TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPR,E(T vs TLP2309(V4-TPL,E |
TLP2309(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, LEAD FREE, 11-4L1S, SOP-5/6 | Toshiba America Electronic Components | TLP2309(TPR,E(T vs TLP2309(V4) |
TLP2309(TPL,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPR,E(T vs TLP2309(TPL,E |
TLP2309(V4,E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPR,E(T vs TLP2309(V4,E |
TLP2309(E | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps | Toshiba America Electronic Components | TLP2309(TPR,E(T vs TLP2309(E |