Part Details for TLP2309(V4-TPL,E(T by Toshiba America Electronic Components
Overview of TLP2309(V4-TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2309(V4-TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66363760
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 8310 |
|
$0.4850 / $0.9088 | Buy Now |
DISTI #
79056195
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 3000 |
|
$0.5832 / $0.7111 | Buy Now |
DISTI #
66292069
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R RoHS: Compliant Min Qty: 87 Package Multiple: 1 Date Code: 2301 | Americas - 2950 |
|
$0.8198 / $0.9880 | Buy Now |
|
Quest Components | 2360 |
|
$0.6885 / $2.2950 | Buy Now |
Part Details for TLP2309(V4-TPL,E(T
TLP2309(V4-TPL,E(T CAD Models
TLP2309(V4-TPL,E(T Part Data Attributes:
|
TLP2309(V4-TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2309(V4-TPL,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 0.125MBps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.125 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Response Time-Max | 0.000001 s | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |