Part Details for TLP2310(TPRE(T by Toshiba America Electronic Components
Overview of TLP2310(TPRE(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2310(TPRE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2310(TPR,E(T
|
Avnet Asia | Optocoupler Logic-Out Totem-Pole DC 1-CH 5-Pin SO Embossed T/R (Alt: TLP2310(TPR,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TLP2310(TPRE(T
TLP2310(TPRE(T CAD Models
TLP2310(TPRE(T Part Data Attributes
|
TLP2310(TPRE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2310(TPRE(T
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 1.1e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |