-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP2312(V4-TPLECT-ND
|
DigiKey | HIGH SPEED PHOTOCOUPLER, 5PIN SO Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11842 In Stock |
|
$0.5387 / $1.6800 | Buy Now |
DISTI #
TLP2312(V4-TPL,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole 1-CH 5-Pin SO-6 - Tape and Reel (Alt: TLP2312(V4-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4641 / $0.4977 | Buy Now |
DISTI #
757-TLP2312(V4-TPL,E
|
Mouser Electronics | High Speed Optocouplers High speed photocoupler, 5pin SO6, RoHS, , VDE RoHS: Compliant | 7480 |
|
$0.5380 / $1.6800 | Buy Now |
DISTI #
TLP2312(V4-TPL,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole 1-CH 5-Pin SO-6 - Tape and Reel (Alt: TLP2312(V4-TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4641 / $0.4977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2312(V4-TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2312(V4-TPL,E
Toshiba America Electronic Components
IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-04-03 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2.2000000000000003e-9 ns | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES |