-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2355-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, Uinsul: 3.75kV, SO6 Min Qty: 1 | 1203 |
|
$0.4360 / $0.6470 | Buy Now |
DISTI #
TLP2355(E(T
|
EBV Elektronik | Optocoupler Totem-Pole OUT Logic/Buffer 1-CH 5-Pin SOIC (Alt: TLP2355(E(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2355(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2355(E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 7.5e-8 s | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |