-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2355(E-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 ROHS B Min Qty: 1 Lead time: 16 Weeks Container: Tube |
110 In Stock |
|
$0.3156 / $1.0000 | Buy Now |
DISTI #
TLP2355(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 - Rail/Tube (Alt: TLP2355(E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6000 |
|
$0.2963 | Buy Now |
DISTI #
757-TLP2355E
|
Mouser Electronics | High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms RoHS: Compliant | 3443 |
|
$0.3150 / $1.0000 | Buy Now |
DISTI #
TLP2355(E
|
TTI | High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube |
Americas - 125 In Stock |
|
$0.3170 / $0.4560 | Buy Now |
DISTI #
TLP2355(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 - Rail/Tube (Alt: TLP2355(E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6000 |
|
$0.2963 | Buy Now |
DISTI #
TLP2355(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 - Rail/Tube (Alt: TLP2355(E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 6000 |
|
$0.2963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2355(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2355(E
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SO6, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V |