-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOGIC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2361(E-ND
|
DigiKey | OPTOISO 3.75KV PSH PULL SO6-5 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
16794 In Stock |
|
$0.3217 / $1.1000 | Buy Now |
DISTI #
TLP2361(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Bulk - Rail/Tube (Alt: TLP2361(E) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 8350 |
|
$0.3136 / $0.3749 | Buy Now |
DISTI #
757-TLP2361(E
|
Mouser Electronics | High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC RoHS: Compliant | 4874 |
|
$0.3290 / $1.1000 | Buy Now |
DISTI #
TLP2361(E
|
TTI | High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube |
Americas - 625 In Stock |
|
$0.3150 / $0.3750 | Buy Now |
DISTI #
TLP2361(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Bulk - Rail/Tube (Alt: TLP2361(E) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 8350 |
|
$0.3136 / $0.3749 | Buy Now |
DISTI #
TLP2361(E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO Bulk - Rail/Tube (Alt: TLP2361(E) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 8350 |
|
$0.3136 / $0.3749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2361(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2361(E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |