Part Details for TLP2361(TPRE by Toshiba America Electronic Components
Overview of TLP2361(TPRE by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2361(TPRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2361(TPR,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP2361(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
TLP2361(TPRE
|
TTI | High Speed Optocouplers COUPLER RIGHT ORIENTATION RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3130 / $0.3380 | Buy Now |
DISTI #
TLP2361(TPR,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP2361(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
TLP2361(TPR,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP2361(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ |
Part Details for TLP2361(TPRE
TLP2361(TPRE CAD Models
TLP2361(TPRE Part Data Attributes
|
TLP2361(TPRE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2361(TPRE
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |