-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2366E-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL SO6-5 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
622 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
TLP2366(E)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO - Rail/Tube (Alt: TLP2366(E)) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5075 / $0.6475 | Buy Now |
DISTI #
757-TLP2366E
|
Mouser Electronics | High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr RoHS: Compliant | 10713 |
|
$0.4540 / $1.4000 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
TLP2366(E)
|
TTI | High Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.4390 / $0.5220 | Buy Now |
DISTI #
TLP2366(E
|
TTI | High Speed Optocouplers PHOTOCOUPLER PHOTO-IC OUTPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.5200 / $0.5590 | Buy Now |
DISTI #
TLP2366(E)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO - Rail/Tube (Alt: TLP2366(E)) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5075 / $0.6475 | Buy Now |
DISTI #
TLP2366(E)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO - Rail/Tube (Alt: TLP2366(E)) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5075 / $0.6475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2366(E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2366(E)
Toshiba America Electronic Components
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 5.5e-8 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |