-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLP2391(E(T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2391-E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, 3.75kV, 10Mbps, SO6 Min Qty: 1 | 745 |
|
$0.7300 / $0.9900 | Buy Now |
DISTI #
TLP2391(E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC 1-CH 5-Pin SO (Alt: TLP2391(E(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | EBV - 625 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2391(E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2391(E(T
Toshiba America Electronic Components
TLP2391(E(T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES |