Part Details for TLP2404(TP,F) by Toshiba America Electronic Components
Overview of TLP2404(TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2404(TP,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2404(TP,F)
|
Avnet Asia | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SO T/R (Alt: TLP2404(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP2404(TP,F)
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SO T/R (Alt: TLP2404(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2404(TP,F)
TLP2404(TP,F) CAD Models
TLP2404(TP,F) Part Data Attributes
|
TLP2404(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2404(TP,F)
Toshiba America Electronic Components
LOGIC-GATE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.08 W | |
Response Time-Nom | 5.5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |