-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2409(TPF)CT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 8SO Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7600 | Buy Now |
DISTI #
TLP2409(TP,F)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: TLP2409(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 3.75KV TRANS 8SO | 9980 |
|
RFQ | |
DISTI #
TLP2409(TP,F)
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R (Alt: TLP2409(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2409(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2409(TP,F)
Toshiba America Electronic Components
NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 20% | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |