There are no models available for this part yet.
Overview of TLP266J(TPL,E by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP266J(TPL,E by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TLP266J(TPL,ECT-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 ROHS T Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11987 In Stock |
|
$0.2509 / $1.0200 | Buy Now | |
DISTI #
TLP266J(TPL,E
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SO6 Emboss T/R - Tape and Reel (Alt: TLP266J(TPL,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.2496 / $0.2984 | Buy Now | |
DISTI #
757-TLP266JTPLE
|
Mouser Electronics | Triac & SCR Output Optocouplers Zero-Voltage Turn-On 600V 70mA 3750Vrms RoHS: Compliant | 0 |
|
$0.2750 / $0.8800 | Order Now |
CAD Models for TLP266J(TPL,E by Toshiba America Electronic Components
Part Data Attributes for TLP266J(TPL,E by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Toshiba
|
Input Trigger Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.07 A
|
On-State Voltage-Max
|
2.8 V
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Surge Current
|
1.2 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Reverse Leakage Current-Max
|
0.00001 A
|
Surface Mount
|
YES
|
Alternate Parts for TLP266J(TPL,E
This table gives cross-reference parts and alternative options found for TLP266J(TPL,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP266J(TPL,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP266J(TPL,E(T | Triac Output Optocoupler With Zero CRSVR | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(TPL,E(T |
TLP266J(E | TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(E |
TLP266J(E(T | Triac Output Optocoupler With Zero CRSVR | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(E(T |
TLP266J(E(O | TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(E(O |
TLP266J(TPR,E) | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(TPR,E) |
TLP266J(T7-TPL,E | OPTOISOLATOR 3.75KV TRIAC 6SO 4L | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(T7-TPL,E |
TLP266J(TPL | TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(TPL |
TLP266J(TPR,E | Triac Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(TPR,E |
TLP266J | Triac Output Devices | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J |
TLP266J(TPL,E(O | TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Toshiba America Electronic Components | TLP266J(TPL,E vs TLP266J(TPL,E(O |