There are no models available for this part yet.
Overview of TLP266J(TPLE(T by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP266J(TPLE(T by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 70mA 50mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Triac SCR Output Optoisolators ROHS | 2548 |
|
$0.2984 / $1.4622 | Buy Now |