Part Details for TLP266J(V4-TPLE(T by Toshiba America Electronic Components
Overview of TLP266J(V4-TPLE(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP266J(V4-TPLE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SO-6 Transistor Photovoltaic Output Optoisolators ROHS | 53 |
|
$0.8340 / $1.3617 | Buy Now |
Part Details for TLP266J(V4-TPLE(T
TLP266J(V4-TPLE(T CAD Models
TLP266J(V4-TPLE(T Part Data Attributes
|
TLP266J(V4-TPLE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP266J(V4-TPLE(T
Toshiba America Electronic Components
Triac Output Optocoupler With Zero CRSVR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TAPE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |