-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP267J(TPRECT-ND
|
DigiKey | X36 PB-F TRIAC COUPLER LOW TRIGG Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6514 In Stock |
|
$0.2889 / $0.3111 | Buy Now |
DISTI #
TLP267J(TPR,E
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO - Tape and Reel (Alt: TLP267J(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2607 | Buy Now |
DISTI #
757-TLP267JTPRE
|
Mouser Electronics | Triac & SCR Output Optocouplers Photocoupler Phototriac Output RoHS: Compliant | 57097 |
|
$0.2990 / $0.8600 | Buy Now |
DISTI #
TLP267J(TPR,E
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO - Tape and Reel (Alt: TLP267J(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2607 | Buy Now |
DISTI #
TLP267J(TPR,E
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SO - Tape and Reel (Alt: TLP267J(TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP267J(TPR,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP267J(TPR,E
Toshiba America Electronic Components
Triac Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
Input Trigger Current-Max | 0.003 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |