Part Details for TLP268J(TPLE(T by Toshiba America Electronic Components
Overview of TLP268J(TPLE(T by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP268J(TPLE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 70mA 30mA 600V 1.27V Two-way thyristor SOP-4-2.54mm Triac SCR Output Optoisolators ROHS | 11692 |
|
$0.4000 / $0.7138 | Buy Now |