Part Details for TLP2766A(D4TP4,E by Toshiba America Electronic Components
Overview of TLP2766A(D4TP4,E by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2766A(D4TP4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2766A(D4TP4,E
|
Avnet Americas | - Tape and Reel (Alt: TLP2766A(D4TP4,E) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for TLP2766A(D4TP4,E
TLP2766A(D4TP4,E CAD Models
TLP2766A(D4TP4,E Part Data Attributes
|
TLP2766A(D4TP4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2766A(D4TP4,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
Alternate Parts for TLP2766A(D4TP4,E
This table gives cross-reference parts and alternative options found for TLP2766A(D4TP4,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2766A(D4TP4,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP2766A(D4-TP,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(D4TP4,E vs TLP2766A(D4-TP,E |
TLP2766A(D4,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(D4TP4,E vs TLP2766A(D4,E |
TLP2766A(TP,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP2766A(D4TP4,E vs TLP2766A(TP,E |