TLP2766A(LF4,E
Toshiba America Electronic Components
Description: Logic IC Output Optocoupler

Overview of TLP2766A(LF4,E by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TLP2766A Toshiba Electronic Devices & Storage Corporation Photocoupler (photo-IC output), High-speed, 20 Mbps, 5000 Vrms, SO6L

Price & Stock for TLP2766A(LF4,E by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 264-TLP2766A(LF4E-ND
DigiKey PHOTOCOUPLER Min Qty: 1 Lead time: 36 Weeks Container: Tube 125
In Stock
  • 1 $1.7400
  • 10 $1.1070
  • 100 $0.7840
  • 500 $0.6567
  • 1,000 $0.6175
  • 2,000 $0.5855
  • 5,000 $0.5517
  • 10,000 $0.5315
$0.5315 / $1.7400 Buy Now
DISTI # TLP2766A(LF4,E
Avnet Americas Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP - Rail/Tube (Alt: TLP2766A(LF4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube 0
  • 125 $0.6273
  • 250 $0.6109
  • 500 $0.5822
  • 750 $0.5658
  • 1,000 $0.5535
  • 1,250 $0.5371
  • 12,500 $0.5248
$0.5248 / $0.6273 Buy Now
DISTI # 757-TLP2766A(LF4,E
Mouser Electronics High Speed Optocouplers COUPLER RoHS: Compliant 0
  • 1 $1.6900
  • 10 $1.0800
  • 100 $0.7760
  • 500 $0.6310
  • 1,000 $0.5860
$0.5860 / $1.6900 Order Now

CAD Models for TLP2766A(LF4,E by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP2766A(LF4,E by Toshiba America Electronic Components

TLP2766A(LF4,E
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Toshiba
Additional Feature
OPEN COLLECTOR, UL APPROVED
Configuration
SINGLE
Data Rate-Nom
20 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.01 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
MAGAZINE
Response Time-Nom
5e-9 ns
Supply Voltage-Min
2.7 V
Surface Mount
YES
Want to compare parts?
  1. TLP2766A(LF4,E
    Toshiba America Electronic Components
    Logic IC Output Optocoupler
    VS

Alternate Parts for TLP2766A(LF4,E

This table gives cross-reference parts and alternative options found for TLP2766A(LF4,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2766A(LF4,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP2766F(TP,F) LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766F(TP,F)
TLP2766F(D4) Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766F(D4)
TLP2766A(D4TP4,E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(D4TP4,E
TLP2766A(E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(E
TLP2766A(TP4,E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(TP4,E
TLP2766A(D4LF4,E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(D4LF4,E
TLP2766A(D4-TP,E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(D4-TP,E
TLP2766 Optocoupler - IC Output, LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766
TLP2766F(D4,F) LOGIC OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766F(D4,F)
TLP2766A(D4,E Logic IC Output Optocoupler Toshiba America Electronic Components TLP2766A(LF4,E vs TLP2766A(D4,E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP2766A(LF4,E by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP2766A(LF4,E by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP2766A(LF4,E would you like to use for your alert(s)?
  • Please alert me when TLP2766A(LF4,E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP2766A(LF4,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP2766A(LF4,E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP2766A(LF4,E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP2766A(LF4,E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP2766A(LF4,E by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: