Part Details for TLP2767(E by Toshiba America Electronic Components
Overview of TLP2767(E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP2767(E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2767(E-ND
|
DigiKey | HIGH SPEED LOGIC OUTPUT OPTOCOUP Min Qty: 1 Lead time: 36 Weeks Container: Tube |
80 In Stock |
|
$0.9152 / $2.6500 | Buy Now |
DISTI #
TLP2767(E
|
Avnet Americas | High Speed Logic Output Optocoupler, 50Mbps ultra high speed, 2.3mm low-profile package, 3.3V/5V supply voltage, 125 degC operation, RoHS, Bulk - Rail/Tube (Alt: TLP2767(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9344 / $1.1169 | Buy Now |
DISTI #
757-TLP2767E
|
Mouser Electronics | High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb RoHS: Compliant | 1171 |
|
$0.9360 / $2.5400 | Buy Now |
DISTI #
TLP2767(E
|
TTI | High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.9300 / $1.1800 | Buy Now |
Part Details for TLP2767(E
TLP2767(E CAD Models
TLP2767(E Part Data Attributes
|
TLP2767(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2767(E
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 2e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |