Part Details for TLP2770(D4-TP,E(T by Toshiba America Electronic Components
Overview of TLP2770(D4-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP2770(D4-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77765004
|
Verical | TLP2770(D4-TP,E(T Min Qty: 78 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.9205 / $1.1094 | Buy Now |
|
Quest Components | 2400 |
|
$0.8190 / $2.1840 | Buy Now | |
DISTI #
TLP2770(D4-TP,E(T
|
Avnet Asia | Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC Emboss T/R (Alt: TLP2770(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP2770(D4-TP,E(T
|
EBV Elektronik | Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC Emboss T/R (Alt: TLP2770(D4-TP,E(T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP2770(D4-TP,E(T
TLP2770(D4-TP,E(T CAD Models
TLP2770(D4-TP,E(T Part Data Attributes:
|
TLP2770(D4-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2770(D4-TP,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 20MBps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Nom | 1.3e-9 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |