-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP2770(TPECT-ND
|
DigiKey | OPTOISO 5KV PSH-PULL/TOTEM S06L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6807 In Stock |
|
$0.7941 / $2.1900 | Buy Now |
DISTI #
TLP2770(TP,E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Emboss T/R - Tape and Reel (Alt: TLP2770(TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8051 / $0.9624 | Buy Now |
DISTI #
757-TLP2770TPE
|
Mouser Electronics | High Speed Optocouplers Photo-IC 20Mbps CTR=900%min RoHS: Compliant | 4425 |
|
$0.7940 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP2770(TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2770(TP,E
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 3.2e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |