Part Details for TLP281(GB-TP) by Toshiba America Electronic Components
Overview of TLP281(GB-TP) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP281(GB-TP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2474 |
|
RFQ | |
|
Win Source Electronics | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SOP | 48510 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for TLP281(GB-TP)
TLP281(GB-TP) CAD Models
TLP281(GB-TP) Part Data Attributes
|
TLP281(GB-TP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP281(GB-TP)
Toshiba America Electronic Components
PHOTOCOUPLER TRANS OUT 4-SOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES |