Part Details for TLP291(GR-TP,SE(T by Toshiba America Electronic Components
Overview of TLP291(GR-TP,SE(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP291(GR-TP,SE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5792 |
|
$0.2398 / $0.6850 | Buy Now | |
DISTI #
TLP291-GR-TP.SE-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2500 | 0 |
|
$0.2270 | RFQ |
|
GLYN GmbH & Co. KG | Transistor Coupler, SO4, CTR: 100-300% 3750 Vrms, | 30000 |
|
RFQ | |
DISTI #
IRCOUP1950
|
Rutronik | COUPLER LSOP-4 100-300% 5mA 80V RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 92500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1341 / $0.1676 | Buy Now |
DISTI #
TLP291(GR-TP,SE(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(GR-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-4 Optocouplers - Phototransistor Output ROHS | 7050 |
|
$0.0727 / $0.1392 | Buy Now |
DISTI #
TLP291(GR-TP,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC T/R (Alt: TLP291(GR-TP,SE(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | EBV - 12500 |
|
Buy Now |
Part Details for TLP291(GR-TP,SE(T
TLP291(GR-TP,SE(T CAD Models
TLP291(GR-TP,SE(T Part Data Attributes
|
TLP291(GR-TP,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(GR-TP,SE(T
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, 11-3C1, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TLP291(GR-TP,SE(T
This table gives cross-reference parts and alternative options found for TLP291(GR-TP,SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(GR-TP,SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP291(V4GRTL | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GRTL |
TLP291(V4GR-TP,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GR-TP,E |
TLP291(V4GR,E | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GR,E |
TLP291(GRTL,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(GRTL,SE |
TLP291(V4GR | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GR |
TLP291(GR,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(GR,E |
TLP291(V4GRTP,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GRTP,SE(T |
TLP291(GR-TP,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(GR-TP,E(O |
TLP291(GR,SE(T | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(GR,SE(T |
TLP291(V4GR,SE | Transistor Output Optocoupler | Toshiba America Electronic Components | TLP291(GR-TP,SE(T vs TLP291(V4GR,SE |