There are no models available for this part yet.
Overview of TLP292(BL.E(T by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP292(BL.E(T by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLP292-BL.E-T
|
TME | Optocoupler, SMD, Ch: 1, Uinsul: 3.75kV, Uce: 80V, SO4, 50mA Min Qty: 1 | 0 |
|
$0.1900 / $0.6810 | RFQ |