Part Details for TLP293(GRL-TPR,E(T by Toshiba America Electronic Components
Overview of TLP293(GRL-TPR,E(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for TLP293(GRL-TPR,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293(GRL-TPR,E(T
|
Avnet Asia | TR-CPL, DC-INPUT, 1/2 PITCH (Alt: TLP293(GRL-TPR,E(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TLP293(GRL-TPR,E(T
|
EBV Elektronik | TR-CPL, DC-INPUT, 1/2 PITCH (Alt: TLP293(GRL-TPR,E(T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP293(GRL-TPR,E(T
TLP293(GRL-TPR,E(T CAD Models
TLP293(GRL-TPR,E(T Part Data Attributes
|
TLP293(GRL-TPR,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293(GRL-TPR,E(T
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |