Part Details for TLP293-4(4LGBTPE(T by Toshiba America Electronic Components
Overview of TLP293-4(4LGBTPE(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP293-4(4LGBTPE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69118756
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 3924 |
|
$0.6188 / $1.0813 | Buy Now |
DISTI #
TLP293-4-4LGBTPE-T
|
TME | Optocoupler, SMD, Ch: 4, Uinsul: 3.75kV, Uce: 80V, SO16, 50mA Min Qty: 1 | 0 |
|
$0.6730 / $1.3370 | RFQ |
DISTI #
C1S751201236065
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant Container: Cut Tape | 3924 |
|
$0.4950 / $1.1500 | Buy Now |
DISTI #
TLP293-4(4LGBTPE(T
|
EBV Elektronik | Optocoupler 4-CH Open Collector 3750Vrms 16-Pin SOIC Emboss T/R (Alt: TLP293-4(4LGBTPE(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |