-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISOLATOR 3.75KV TRANS SO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293-4(4LGBTPECT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS SO16 Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4129 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
TLP293-4(4LGBTPE
|
Avnet Americas | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SOIC Embossed T/R - Tape and Reel (Alt: TLP293-4(4LGBTPE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP293-44LGBTPE
|
Mouser Electronics | Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant | 60261 |
|
$0.4980 / $1.5800 | Buy Now |
DISTI #
V72:2272_13898569
|
Arrow Electronics | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2345 Container: Cut Strips | Americas - 60 |
|
$0.4831 | Buy Now |
DISTI #
73505135
|
Verical | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2345 | Americas - 60 |
|
$0.5116 | Buy Now |
DISTI #
TLP293-4(4LGBTPE
|
TTI | Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 10000 In Stock |
|
$0.5000 / $0.5310 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.75kV 50mA 4 1.25V SOIC-16-4.6mm Transistor Output Optocoupler ROHS | 2000 |
|
$0.9429 / $1.5425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293-4(4LGBTPE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293-4(4LGBTPE
Toshiba America Electronic Components
OPTOISOLATOR 3.75KV TRANS SO16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |