-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP293-4(LGBE-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS SO16 Min Qty: 1 Lead time: 52 Weeks Container: Tube |
20 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
TLP293-4(LGB,E
|
Avnet Americas | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SOIC - Rail/Tube (Alt: TLP293-4(LGB,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 2750 |
|
$0.4442 / $0.4706 | Buy Now |
DISTI #
757-TLP293-4LGBE
|
Mouser Electronics | Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant | 2562 |
|
$0.5130 / $1.5900 | Buy Now |
DISTI #
TLP293-4(LGB,E
|
Avnet Americas | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SOIC - Rail/Tube (Alt: TLP293-4(LGB,E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 2750 |
|
$0.4442 / $0.4706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293-4(LGB,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293-4(LGB,E
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, THIN, MINIFLAT, 11-11F1, SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |