-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3052A(TP1,FCT-ND
|
DigiKey | OPTO TRIAC COUPLER, NON-ZERO-VOL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3345 In Stock |
|
$0.4361 / $1.3600 | Buy Now |
DISTI #
TLP3052A(TP1,F
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin DIP T/R - Tape and Reel (Alt: TLP3052A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5202 | Buy Now |
DISTI #
757-TLP3052ATP1F
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V RoHS: Compliant | 37586 |
|
$0.4270 / $1.3600 | Buy Now |
DISTI #
TLP3052A(TP1,F
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin DIP T/R - Tape and Reel (Alt: TLP3052A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 / $0.5202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3052A(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3052A(TP1,F
Toshiba America Electronic Components
TRIAC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba |