-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3062A(TP1,FCT-ND
|
DigiKey | OPTO TRIAC COUPLER, ZERO-VOLTAGE Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1494 In Stock |
|
$0.5169 / $1.6100 | Buy Now |
DISTI #
TLP3062A(TP1,F
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin DIP6 T/R - Tape and Reel (Alt: TLP3062A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5158 / $0.6166 | Buy Now |
DISTI #
757-TLP3062ATP1F
|
Mouser Electronics | Triac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V RoHS: Compliant | 0 |
|
$0.5160 / $1.6100 | Order Now |
DISTI #
TLP3062A(TP1,F
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin DIP6 T/R - Tape and Reel (Alt: TLP3062A(TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5158 / $0.6166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3062A(TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3062A(TP1,F
Toshiba America Electronic Components
TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |