-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3083F(D4F-ND
|
DigiKey | PHOTOCOUPLER Min Qty: 1 Lead time: 36 Weeks Container: Tube |
43 In Stock |
|
$0.6312 / $1.7400 | Buy Now |
DISTI #
TLP3083F(D4,F
|
Avnet Americas | Optocoupler Triac 1-Channel 800V 50mA 400mW 6-Pin DIP - Rail/Tube (Alt: TLP3083F(D4,F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
757-TLP3083FD4F
|
Mouser Electronics | Triac & SCR Output Optocouplers PHOTOTRIAC 5-PIN RoHS: Compliant | 0 |
|
$0.8940 / $1.7400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3083F(D4,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3083F(D4,F
Toshiba America Electronic Components
TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | MAGAZINE | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |