TLP321-2XGBSM
Isocom Components
Description: Transistor Output Optocoupler,

Overview of TLP321-2XGBSM by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for TLP321-2XGBSM by Isocom Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58-TLP321-2XGBSM-ND
DigiKey 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 1 Lead time: 3 Weeks Container: Tube 40
In Stock
  • 1 $1.1900
  • 10 $0.7460
  • 25 $0.6276
  • 100 $0.4933
  • 250 $0.4275
  • 500 $0.3872
  • 1,000 $0.3536
  • 2,500 $0.3177
  • 5,000 $0.2958
$0.2958 / $1.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: No Min Qty: 5150 Package Multiple: 50 Container: Tube 0
Tube
  • 5,150 $0.2540
$0.2540 Buy Now
NAC 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube 0
  • 1 $0.3705
  • 1,000 $0.2691
  • 2,000 $0.2535
  • 4,000 $0.2496
$0.2496 / $0.3705 Buy Now

CAD Models for TLP321-2XGBSM by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP321-2XGBSM by Isocom Components

TLP321-2XGBSM
Isocom Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
30%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
2
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. TLP321-2XGBSM
    Isocom Components
    Transistor Output Optocoupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP321-2XGBSM by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP321-2XGBSM by Isocom Components

Select Manufacturer
Which Manufacturer of TLP321-2XGBSM would you like to use for your alert(s)?
  • Please alert me when TLP321-2XGBSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP321-2XGBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP321-2XGBSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP321-2XGBSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP321-2XGBSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP321-2XGBSM by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: