Part Details for TLP361JF by Toshiba America Electronic Components
Overview of TLP361JF by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP361JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP361J(F)
|
Avnet Americas | Application scope: Home appliance, SSR, BVS=5000Vrms(min), IFT=10mA(max), VDRM=600V(max), VTM=3V(max), UL approved, cUL approved - Rail/Tube (Alt: TLP361J(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2285 |
|
RFQ | |
DISTI #
TLP361J(F)
|
Avnet Americas | Application scope: Home appliance, SSR, BVS=5000Vrms(min), IFT=10mA(max), VDRM=600V(max), VTM=3V(max), UL approved, cUL approved - Rail/Tube (Alt: TLP361J(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2285 |
|
RFQ | |
DISTI #
TLP361J(F)
|
Avnet Americas | Application scope: Home appliance, SSR, BVS=5000Vrms(min), IFT=10mA(max), VDRM=600V(max), VTM=3V(max), UL approved, cUL approved - Rail/Tube (Alt: TLP361J(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2285 |
|
RFQ |
Part Details for TLP361JF
TLP361JF CAD Models
TLP361JF Part Data Attributes
|
TLP361JF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP361JF
Toshiba America Electronic Components
Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-5B202, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 11-5B202, DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Input Trigger Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | NO |
Alternate Parts for TLP361JF
This table gives cross-reference parts and alternative options found for TLP361JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP361JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SF21YXZA | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6 | Sharp Corp | TLP361JF vs PC3SF21YXZA |
PC3SF11YWZA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP361JF vs PC3SF11YWZA |
TLP363J | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TLP361JF vs TLP363J |
PC3SH11YFZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | TLP361JF vs PC3SH11YFZAF |
PC3SH11YUPAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | TLP361JF vs PC3SH11YUPAF |
PC3SH11YUZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | TLP361JF vs PC3SH11YUZAF |
PC3SH11YUPA | Triac Output Optocoupler, 1-Element, 5000V Isolation, SMT, PLASTIC, DIP-4 | Sharp Corp | TLP361JF vs PC3SH11YUPA |
PC3SF11YTZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | TLP361JF vs PC3SF11YTZAF |
PC3ST11NIZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-4 | Sharp Corp | TLP361JF vs PC3ST11NIZAF |
PC3SF11YWPAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | TLP361JF vs PC3SF11YWPAF |