TLP387(D4-TPL,E(T
Toshiba America Electronic Components
Description: DARLINGTON OUTPUT OPTOCOUPLER

Overview of TLP387(D4-TPL,E(T by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP387(D4-TPL,E(T by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK7526
Newark Optocoupler, Transistor, 5Kv, Soic-4 Rohs Compliant: Yes |Toshiba TLP387(D4-TPL, E(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 11794
  • 1 $0.8730
  • 10 $0.7120
  • 25 $0.6300
  • 50 $0.5610
  • 100 $0.4800
  • 250 $0.4220
  • 500 $0.3340
  • 1,000 $0.3210
$0.3210 / $0.8730 Buy Now
Quest Components   179
  • 1 $1.0700
  • 24 $0.6420
  • 94 $0.5350
$0.5350 / $1.0700 Buy Now
DISTI # TLP387(D4-TPL,E(T
EBV Elektronik Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin SOIC Emboss T/R (Alt: TLP387(D4-TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TLP387(D4-TPL,E(T by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP387(D4-TPL,E(T by Toshiba America Electronic Components

TLP387(D4-TPL,E(T
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Date Of Intro
2016-03-17
Samacsys Manufacturer
Toshiba
Additional Feature
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Min
1000%
Current Transfer Ratio-Nom
4000%
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.15 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
Surface Mount
YES
Want to compare parts?
  1. TLP387(D4-TPL,E(T
    Toshiba America Electronic Components
    DARLINGTON OUTPUT OPTOCOUPLER
    VS

Related Parts for TLP387(D4-TPL,E(T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP387(D4-TPL,E(T by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP387(D4-TPL,E(T by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP387(D4-TPL,E(T would you like to use for your alert(s)?
  • Please alert me when TLP387(D4-TPL,E(T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP387(D4-TPL,E(T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP387(D4-TPL,E(T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP387(D4-TPL,E(T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP387(D4-TPL,E(T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP387(D4-TPL,E(T by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: