-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DARLINGTON OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP387(E-ND
|
DigiKey | TRANSISTOR OPTOCOUPLER, HIGH VCE Min Qty: 1 Lead time: 48 Weeks Container: Tube |
170 In Stock |
|
$0.2482 / $0.8500 | Buy Now |
DISTI #
TLP387(E
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 4-Pin SOIC Bulk - Rail/Tube (Alt: TLP387(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2419 / $0.2892 | Buy Now |
DISTI #
757-TLP387E
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms RoHS: Compliant | 0 |
|
$0.3630 / $0.8500 | Order Now |
DISTI #
TLP387(E
|
TTI | Transistor Output Optocouplers Photocoupler 300V .15A 5000Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.2480 / $0.3590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP387(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP387(E
Toshiba America Electronic Components
DARLINGTON OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-03-17 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |