Part Details for TLP387(TPL,E(T by Toshiba America Electronic Components
Overview of TLP387(TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP387(TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79931700
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2407 | Americas - 12891 |
|
$0.2688 / $0.9850 | Buy Now |
DISTI #
C1S751201116026
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Compliant Container: Cut Tape | 12891 |
|
$0.2150 / $0.7880 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 21000 |
|
$0.4090 / $0.4419 | Buy Now |
Part Details for TLP387(TPL,E(T
TLP387(TPL,E(T CAD Models
TLP387(TPL,E(T Part Data Attributes
|
TLP387(TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP387(TPL,E(T
Toshiba America Electronic Components
DARLINGTON OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-03-17 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |