Part Details for TLP388(E by Toshiba America Electronic Components
Overview of TLP388(E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP388(E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP388(E-ND
|
DigiKey | TRANSISTOR OPTOCOUPLER, HIGH VCE Min Qty: 1 Lead time: 16 Weeks Container: Tube |
273 In Stock |
|
$0.2271 / $0.7800 | Buy Now |
DISTI #
TLP388(E
|
Avnet Americas | Optocoupler DC 1-CH DC-OUT 4-Pin SOIC Bulk - Rail/Tube (Alt: TLP388(E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.2214 / $0.2647 | Buy Now |
DISTI #
757-TLP388E
|
Mouser Electronics | Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms RoHS: Compliant | 0 |
|
$0.3360 / $0.7800 | Order Now |
DISTI #
TLP388(E
|
TTI | Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube | Americas - 0 |
|
$0.2270 / $0.3320 | Buy Now |
Part Details for TLP388(E
TLP388(E CAD Models
TLP388(E Part Data Attributes
|
TLP388(E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP388(E
Toshiba America Electronic Components
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-12-23 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 350 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |