Part Details for TLP3910(C20,E by Toshiba America Electronic Components
Overview of TLP3910(C20,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP3910(C20,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3910(C20E-ND
|
DigiKey | PHOTOVOLTAIC COUPLER, HIGH VOC, Min Qty: 1 Lead time: 36 Weeks Container: Tube |
50 In Stock |
|
$1.3761 / $3.2700 | Buy Now |
DISTI #
TLP3910(C20,E
|
Avnet Americas | Optocoupler DC-Out DC-IN 1-CH 6-Pin SOIC - Rail/Tube (Alt: TLP3910(C20,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3952 / $1.6677 | Buy Now |
DISTI #
757-TLP3910C20E
|
Mouser Electronics | Photodiode Output Optocouplers OPTOCOUPLER 6-PIN HIGH VOC RoHS: Compliant | 441 |
|
$1.3700 / $3.2700 | Buy Now |
DISTI #
TLP3910(C20,E
|
Avnet Americas | Optocoupler DC-Out DC-IN 1-CH 6-Pin SOIC - Rail/Tube (Alt: TLP3910(C20,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3952 / $1.6677 | Buy Now |
Part Details for TLP3910(C20,E
TLP3910(C20,E CAD Models
TLP3910(C20,E Part Data Attributes:
|
TLP3910(C20,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3910(C20,E
Toshiba America Electronic Components
Photodiode Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Surface Mount | YES |