-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photodiode Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP3910(C20-TPECT-ND
|
DigiKey | PHOTOVOLTAIC COUPLER, HIGH VOC, Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2676 In Stock |
|
$1.4037 / $3.2700 | Buy Now |
DISTI #
TLP3910(C20-TP,E
|
Avnet Americas | Optocoupler DC-Out DC-IN 1-CH 6-Pin SOIC Emboss T/R - Tape and Reel (Alt: TLP3910(C20-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3952 / $1.6677 | Buy Now |
DISTI #
757-TLP3910C20-TPE
|
Mouser Electronics | Photodiode Output Optocouplers DC-IN DC-OUT 1-CH 6-PIN RoHS: Compliant | 5117 |
|
$1.4000 / $3.3400 | Buy Now |
DISTI #
TLP3910(C20-TP,E
|
Avnet Americas | Optocoupler DC-Out DC-IN 1-CH 6-Pin SOIC Emboss T/R - Tape and Reel (Alt: TLP3910(C20-TP,E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3952 / $1.6677 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP3910(C20-TP,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP3910(C20-TP,E
Toshiba America Electronic Components
Photodiode Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | COMPLEX | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | Photodiode Output Optocoupler | |
Packing Method | TR | |
Surface Mount | YES |